小計(1 件)*
HK$8,101.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,101.60 |
* 參考價格
- RS庫存編號:
- 800-704
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Workstation | |
| Sub Type | Basic ESD Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 500mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 500mm | |
| External Width | 500mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Workstation | ||
Sub Type Basic ESD Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 500mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 500mm | ||
External Width 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO L extension for ESD modular workstations offers a flexible and comfortable addition with robust L-shaped legs for stability. Fully compatible with existing modular tables, it can be mounted on either side and adjusted in height every 50 mm, with levelling features for precise customization. Made from antistatic materials, it minimizes the risk of electrostatic discharge to protect sensitive electronic components. This innovative extension enhances user comfort while supporting safety and efficiency in dynamic production environments.
Dimension 1200 x 500 mm
Designed to safely discharge static electricity
Robust construction for enhanced durability
相关链接
- RS PRO 0 Drawer Workstation
- RS PRO 0 Drawer ESD Cabinet
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay

