享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$250.80
訂單超過 HK$250.00 免費送貨
有庫存
- 113 件準備從其他地點送貨
- 加上 2 件從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$250.80 | - |
| 10 - 19 | HK$240.80 | 3% |
| 20 + | HK$233.60 | 6% |
* 參考價格
- RS庫存編號:
- 174-5048
- 製造零件編號:
- 3040
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Grounding Cord | |
| Accessory Type | Grounding Cord | |
| Connector Type | 10 mm Snap | |
| Termination Type | Ring Terminal | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Grounding Cord | ||
Accessory Type Grounding Cord | ||
Connector Type 10 mm Snap | ||
Termination Type Ring Terminal | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
SCS ESD Grounding Cord
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and has a #10 ring terminal. Connects all static control mats and runners to building ground.
Features and Benefits
• Has 10mm male stud
• Good for connecting mat directly to common point ground
Applications
• Industrial application
Certifications
• EN61340-5-1 certified
• ANSI/ESD S20.20
• ANSI/ESD S6.1
相关链接
- SCS ESD Grounding Cord With 10 mm Snap
- SCS ESD Grounding Cord
- SCS ESD Grounding Cord With Clip On
- Bernstein ESD Grounding Cord With 10 mm Snap
- Notrax ESD Grounding Cord With 10 mm Socket
- Notrax ESD Grounding Cord With 10 mm Female
- Licefa ESD Grounding Cord With 10 mm Stud
- SCS ESD Grounding Wrist Strap With 4 mm Stud