SCS Antistatic Heel Grounder With D-Ring

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$102.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,302 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 19HK$102.20
20 - 39HK$99.20
40 +HK$97.20

* 參考價格

RS庫存編號:
838-1209
製造零件編號:
HGS1MD-RED
製造商:
SCS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCS

Product Type

Antistatic Heel Grounder

Accessory Type

Heel Grounder

Connector Type

D-Ring

EN 61340-5-1 Compliant

Yes

Standards/Approvals

No

COO (Country of Origin):
US

SCS Heel Grounder


The SCS red elastic heel grounder features a D-ring style strap and an elastic hook and loop for adjustability. This heel grounder is designed and manufactured for comfort, durability and cost-effectiveness. It contains a current limiting resistor, which protects the operator from accidental exposure to electricity. This heel grounder must be worn on both feet to maintain ground contact while walking.

Features and Benefits


Cord length is 1.8288m

Lead resistance is 1Mohm

Applications


Electrical cabling

Factory automation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。