Desco Europe 24mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- RS庫存編號:
- 877-2501
- 製造零件編號:
- 242272
- 製造商:
- Desco Europe
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$226.00
訂單超過 HK$250.00 免費送貨
有庫存
- 134 件準備從其他地點送貨
- 加上 150 件從 2027年3月16日 起發貨
- 加上 50 件從 2027年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$226.00 | - |
| 10 - 19 | HK$217.10 | 3% |
| 20 + | HK$210.20 | 6% |
* 參考價格
- RS庫存編號:
- 877-2501
- 製造零件編號:
- 242272
- 製造商:
- Desco Europe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Desco Europe | |
| Product Type | ESD Tape | |
| Backing Material | Cellulose | |
| Adhesive Material | Rubber (Base) | |
| Length | 65.8m | |
| Width | 24mm | |
| Dissipative | No | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | No | |
| Text/Logo On Tape | Anti-Static Tape | |
| Colour | Transparent | |
| Complies with EN 61340-5-1 | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Desco Europe | ||
Product Type ESD Tape | ||
Backing Material Cellulose | ||
Adhesive Material Rubber (Base) | ||
Length 65.8m | ||
Width 24mm | ||
Dissipative No | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom No | ||
Text/Logo On Tape Anti-Static Tape | ||
Colour Transparent | ||
Complies with EN 61340-5-1 Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
ESD Clear Cellulose Tape with Symbols
Clear cellulose tape with ESD symbols
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association
相关链接
- Desco Europe 24mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 48mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 18mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Synthetic Rubber Cellulose ESD Tape
- Desco Europe 18mm x x 65.8 m ESD Tape
- Desco Europe 12mm x x 32.9 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 18mm x x 32.9 m Rubber (Base) Cellulose ESD Tape