小計(1 件)*
HK$2,241.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,241.30 |
* 參考價格
- RS庫存編號:
- 221-8260
- Distrelec 貨號:
- 301-80-003
- 製造零件編號:
- 6086
- 製造商:
- Pomona
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pomona | |
| Product Type | ESD Tester | |
| Power Source | Mains | |
| Test Point | Wrist | |
| Supply Voltage | 120V | |
| Maximum Resistance Measurement | 675kΩ | |
| Height | 70.1mm | |
| Plug Type | Banana | |
| Display Type | LED | |
| Standards/Approvals | No | |
| Width | 52.58mm | |
| Minimum Resistance Measurement | 11.5mΩ | |
| 選取全部 | ||
|---|---|---|
品牌 Pomona | ||
Product Type ESD Tester | ||
Power Source Mains | ||
Test Point Wrist | ||
Supply Voltage 120V | ||
Maximum Resistance Measurement 675kΩ | ||
Height 70.1mm | ||
Plug Type Banana | ||
Display Type LED | ||
Standards/Approvals No | ||
Width 52.58mm | ||
Minimum Resistance Measurement 11.5mΩ | ||
- COO (Country of Origin):
- US
The Pomona ESD Wrist Strap Tester has touch type on-demand tester and common point ground. It test any wrist strap connected to utility ground with a simple touch. Tester has two Banana Plug Sockets for Wrist Strap cord attachments. Once connected, the user simply touches the unit and a green light and audible sound indicate a proper ground. Audible indicator has selectable on or off. Tester can be mounted near your work area with Velcro® strips, or using an integral button 10mm snap stud, attached directly to your static-safe work mat.
Powered by a 120 Vac wall adapter, the tester has a Power
on indicator
It is practical for both a quick test or as a continuous ground
point connection
UL listed
相关链接
- RS PRO Wrist ESD Tester
- RS PRO Wrist & Foot ESD Tester
- Hakko Wrist & Foot ESD Tester
- Desco Europe Wrist & Foot ESD Tester
- RS PRO Surface Floor, Wrist ESD Tester
- Pomona ESD Grounding Wrist Strap & Cord Set 6ft Cord Included
- Pomona ESD-Safe Field Kit 15ft Common Point Ground Connector
- Pomona ESD Grounding Cord 1.8m