小計(1 件)*
HK$1,455.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,455.90 |
* 參考價格
- RS庫存編號:
- 232-5534
- 製造零件編號:
- 701-L
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | Test Probe Lead Set | |
| Power Source | Battery | |
| Test Point | Surface | |
| Supply Voltage | 1.5V, 3.6V | |
| Maximum Resistance Measurement | 100Ω | |
| Depth | 1.7in | |
| Height | 4.6in | |
| Plug Type | Banana | |
| Display Type | Analogue | |
| Width | 3.3in | |
| Standards/Approvals | CE | |
| Minimum Resistance Measurement | 0Ω | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type Test Probe Lead Set | ||
Power Source Battery | ||
Test Point Surface | ||
Supply Voltage 1.5V, 3.6V | ||
Maximum Resistance Measurement 100Ω | ||
Depth 1.7in | ||
Height 4.6in | ||
Plug Type Banana | ||
Display Type Analogue | ||
Width 3.3in | ||
Standards/Approvals CE | ||
Minimum Resistance Measurement 0Ω | ||
豁免
- COO (Country of Origin):
- US
The SCS test lead for 701 analogue surface resistance Megohmmeter kit includes a hand-held Megohmmeter and accessories The kit has been specifically designed for evaluating the resistive characteristics of static control surface materials and testing installed surfaces as specified in ESD Association Standards.
Lightweight, user-friendly Analog Surface Resistance Megohmmeter
Two different test scales and settings for testing both surface-to-ground (Rtg) and surface-to-surface (Rtt) resistance
Color-coded number scales help identify ideal resistance ranges
相关链接
- SCS Surface Surface Resistivity Meter
- Keysight Technologies U1168B Test Lead Test Probe Lead Set, For Use With Digital Oscilloscope
- Keysight Technologies U1580A Test Lead Test Probe Lead Set, For Use With Digital Oscilloscope
- Teledyne LeCroy DX20-SP Square Pin Lead Set Test Probe Lead Set D420
- Teledyne LeCroy PP005-GL11 Replacement 11cm Ground Lead Test Probe Lead Set, For Use With Oscilloscope Probe
- Teledyne LeCroy PK-ZS-005 Y Lead Adapter Test Probe Lead Set, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-027 Replacement Ground Lead 0.8mm Socket Test Probe Lead Set, For Use With Oscilloscope Probe
- Teledyne LeCroy PK007-030 Replacement HF-Comp Ground Lead Test Probe Lead Set, For Use With Oscilloscope Probe