小計(1 件)*
HK$124.60
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$124.60 |
* 參考價格
- RS庫存編號:
- 266-5849
- 製造零件編號:
- 05027450001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | ESD-Safe Tool | |
| Length | 147mm | |
| For Use With | Circuit Boards | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type ESD-Safe Tool | ||
Length 147mm | ||
For Use With Circuit Boards | ||
Standards/Approvals DIN EN 61340-5-1 | ||
豁免
- COO (Country of Origin):
- CZ
1529 ESD Lifting fork, 1 x 3.5 x 50 mm
The Electrostatically secured Wera lifting fork, e.g. to remove stuck components on printed circuit boards after unsoldering. With rotating cap for working at lightning speed. With anti-roll protection.
Lifting fork to remove firmly-fitted parts from a circuit board after desoldering
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Kraftform Micro handle for fast and ergonomic working
Rotating cap for rapid working
Chrome-plated
Application:
For removing stuck components on printed circuit boards after unsoldering Blade Round Design Nicromatt Handle Kraftform Micro with anti-roll protection and rotating cap, multi-component
相关链接
- Menda Stainless Steel ESD-Safe Tool, 93.47 mm
- Wera, 21-Piece ESD Safe
- Wera Wera Black Point Tip Precision Screwdriver ESD Safe
- Wera Pentalobe Wera Black Point Tip Precision Screwdriver ESD Safe
- Wera Microstix Precision Screwdriver ESD Safe
- Wera Torx Insulated, 7-Piece ESD Safe
- Wera Slotted 6-Piece ESD Safe
- Wera Microstix Screw Microstix Precision Screwdriver ESD Safe