Fortex DCR/DRS Dust Removal Cleaning Pads DCR/DRS Dust Removal Cleaning Pads Dust Cleaning Roller

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$273.60

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$273.60
5 +HK$246.20

* 參考價格

RS庫存編號:
215-7025
製造零件編號:
TP-0330-01
製造商:
Fortex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fortex

Product Type

DCR/DRS Dust Removal Cleaning Pads

Sub Type

DCR/DRS Dust Removal Cleaning Pads

For Use With

Dust Cleaning Roller

Standards/Approvals

ANSI/ESD S20, BS EN 61340

COO (Country of Origin):
GB
The Fortex DCR/DRS Tacky Cleaning Roller TR-0305-01 and contact cleaning pads are manufactured to give optimum cleaning on all flat hard surfaces. The DCR/DRS Tacky Cleaning Roller can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to Lamination etc., exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments and any other flat surface where complete removal of foreign particle matter is essential.

The Rollers will last many years under normal use unless abused or cleanedThese dust cleaning rollers are particularly suited for use in

high quality contact cleaning applications throughout most industrieswith unsuitable chemicals.

DCR Dust Cleaning System


215-7023: DCR/DRS Tacky Cleaning Roller 12” 305mm Width

2157025: Large Adhesive Dust Cleaning Pad 50 sheets 330mm x 240mm

215-7024: Large Adhesive Dust Cleaning Pad 5 x 50 sheets 330mm x 240mm

215-7026: ST-0305, DCR Roller Starter Kit Comprising 12" cleaning roller, cleaning pad and roller holder and one large cleaning pad (50 sheets)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。