可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$79.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2,425 件準備從其他地點送貨
- 加上 2,500 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$15.80 | HK$79.00 |
| 25 - 45 | HK$15.36 | HK$76.80 |
| 50 - 195 | HK$14.72 | HK$73.60 |
| 200 + | HK$14.32 | HK$71.60 |
* 參考價格
- RS庫存編號:
- 229-9729
- 製造商:
- Cottam
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cottam | |
| Sub Type | PCB & Flux Brush | |
| Product Type | PCB & Flux Brush | |
| Line Width | 2mm | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| 選取全部 | ||
|---|---|---|
品牌 Cottam | ||
Sub Type PCB & Flux Brush | ||
Product Type PCB & Flux Brush | ||
Line Width 2mm | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
豁免
Pencil PCB and Flux Brush
This natural bristle brush from Cottam is suitable for many different applications, in particular to clean dust and particles from small areas and electronics.
The cleaning brush has been designed with a long slim head and handle, known as a ferrule tip brush. These brushes are excellent at getting into those awkward to reach places. The natural bristles are made from animal hair and are non-static. They are perfect when applying any liquid treatments to printed circuit boards (PCB), for the removal of solder flux before repair, as well as touching up paintwork and coating rivets on metalwork before a top coat is applied.
Features and Benefits
• Natural animal hair bristles
• Wood handle
• Ferrule tip brush
• Easy to use for cleaning and dusting small areas
PCB Cleaning Brushes
Fine, natural bristle brushes with wooden handles, suitable for many applications, including applying liquid treatments to PCBs and removing solder flux
相关链接
- Cottam PCB & Flux Brush PCB & Flux Brush
- Cottam PCB & Flux Brush PCB & Flux Brush Cleaning Solutions
- RS PRO PCB & Flux Brush PCB & Flux Brush
- RS PRO PCB & Flux Brush Fibreglass Bristle PCB Cleaning
- Bernstein PCB and Flux Brush Contact Cleaner Brush Rust Removal, Soldering
- RS PRO PCB & Flux Brush Wooden 170 mm
- RS PRO PCB & Flux Brush Wood 170 mm
- RS PRO PCB & Flux Brush Wooden 110 mm