Bulgin SPE Ethernet Cable, 3 m, Screened, Cable Assembly, Black, PUR, PVC
- RS庫存編號:
- 146-984
- 製造零件編號:
- PXPSPE4030/3M/22
- 製造商:
- Bulgin
小計(1 包,共 50 件)*
HK$16,646.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年4月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$16,646.40 | HK$332.928 |
* 參考價格
- RS庫存編號:
- 146-984
- 製造零件編號:
- PXPSPE4030/3M/22
- 製造商:
- Bulgin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | SPE | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | IEC 63171-6, IEC 61156-12, RoHS Compliant | |
| Outside Diameter | 19.7mm | |
| Cross Sectional Area | 0.326mm² | |
| Voltage | 60V | |
| Conductor Material | Gold Plated, Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Bulgin | ||
Product Type Ethernet Cable | ||
Series SPE | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals IEC 63171-6, IEC 61156-12, RoHS Compliant | ||
Outside Diameter 19.7mm | ||
Cross Sectional Area 0.326mm² | ||
Voltage 60V | ||
Conductor Material Gold Plated, Copper Alloy | ||
- COO (Country of Origin):
- CN
The Bulgin SPE Patch Cord Assembly features a pre wired flex patch cord connector, ensuring water and dust resistance up to IP69K when paired with compatible connectors. It includes an SPE T1 interface housed within the robust 4000 Series Buccaneer casing, offering protection to IP20 for the T1 connector.
Front and rear panel mounts
Bayonet coupling
Secure and proven locking system
Tamperproof construction
Connector interfaces compliant with IEC 63171-6
Cable compliant with IEC 61156-12
Sealing caps available separately to maintain IP rating of unmated connectors
Mates with PXPSPE4032 and PXPSPE4033 panel mounting connectors
相关链接
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 3 m Cable Assembly PVC
- Bulgin SPE 4000 Ethernet Cable Straight to Female SPE Female PU/PUR, PVC
- Bulgin SPE 5 m Cable Assembly PVC
- Bulgin Cat5e Ethernet Cable Screened PVC