Schneider Electric Cat6 Ethernet Cable, 500 mm, Red RJ45 Male to RJ45 Male, F/UTP Polyethylene

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

HK$63.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年4月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$63.80-
10 - 24HK$58.698%
25 +HK$52.9217%

* 參考價格

RS庫存編號:
345-234
製造零件編號:
ACTPC6FULS05RD
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Red

Jacket Material

Polyethylene

Standards/Approvals

REACH, RoHS, EN 50173-2018, ISO/IEC 11081-2017, IEC 61935-2, TIA/EIA-568-C.2

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Patch Cord is a high performance communication device designed for reliable network connectivity. The cable consists of 4 pairs of wires and is 0.5 meters in length, with the option for customization through a configurator. Rated for Category 6 communication networks, it supports transmission frequencies up to 250 MHz. The contacts are made of phosphor bronze, with 50 micro inches of gold plating over 100 micro inches of nickel, offering durability and excellent conductivity for optimal network performance.

RoHS and REACH compliant

Toxic heavy metal free

Mercury free

EN 50173-2018 and IEC 61935-2 standard

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。