Schneider Electric Cat6 Ethernet Cable, 2 m, Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- RS庫存編號:
- 347-151
- 製造零件編號:
- ACTPC6FULS20YL
- 製造商:
- Schneider Electric
享受批量購買折扣
額外添加10件可節省8%
查看批量定價選項小計(1 件)*
HK$91.52
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$91.52 | - |
| 10 - 24 | HK$84.17 | 8% |
| 25 + | HK$75.99 | 16% |
* 參考價格
- RS庫存編號:
- 347-151
- 製造零件編號:
- ACTPC6FULS20YL
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EN 50173-2018, REACH, IEC 61935-2, ISO/IEC 11081-2017, RoHS, TIA/EIA-568-C.2 | |
| Series | Actassi | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyethylene | ||
Jacket Colour Yellow | ||
Standards/Approvals EN 50173-2018, REACH, IEC 61935-2, ISO/IEC 11081-2017, RoHS, TIA/EIA-568-C.2 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Yellow patch cord is designed for communication applications. It offers a customizable length, starting at 2 meters, and supports category 6 communication networks with a transmission frequency of 250 MHz. The contacts are made from phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel, ensuring durability and optimal performance for reliable data transmission.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
相关链接
- Schneider Electric Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, F/UTP Polyethylene