Belden 1633ENS Cat5E Cable, 305 m, Shielded, Cat5e, Grey, Low Smoke Zero Halogen
- RS庫存編號:
- 631-664
- 製造零件編號:
- 1633ENS.00305
- 製造商:
- Belden
小計(1 卷,共 305 米)*
HK$5,332.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$5,332.50 | HK$17.484 |
* 參考價格
- RS庫存編號:
- 631-664
- 製造零件編號:
- 1633ENS.00305
- 製造商:
- Belden
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Belden | |
| Product Type | Cat5E Cable | |
| Series | 1633ENS | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | REACH, IEC 60332-1-2, EU CE, RoHS | |
| Outside Diameter | 6mm | |
| Voltage | 72V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Belden | ||
Product Type Cat5E Cable | ||
Series 1633ENS | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals REACH, IEC 60332-1-2, EU CE, RoHS | ||
Outside Diameter 6mm | ||
Voltage 72V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 1633ENS Series Thin Ethernet Cable, 305m Cable Length, Grey Jacket - 1633ENS.00305
This thin Ethernet cable provides category 5e network connectivity for installations where a slim profile and safety-conscious materials are required. It is intended for use in environments demanding reduced-hazard jacketing and predictable electrical performance across a moderate temperature range.
Features & Benefits
• Stranded bare copper conductors deliver flexible routing and reliable conductivity
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Meets IEC 60332-1-2 for flame propagation resistance, enhancing site safety
• Rated for 72V operation allowing use with common low-voltage systems
• Operational from -30°C to 60°C for varied industrial ambient conditions
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Meets IEC 60332-1-2 for flame propagation resistance, enhancing site safety
• Rated for 72V operation allowing use with common low-voltage systems
• Operational from -30°C to 60°C for varied industrial ambient conditions
**Applications**
• Suitable for tight cable trays and cable ducts in control panels
• Ideal for factory automation network runs requiring reduced-hazard materials
• Used for linking instrumentation and field devices within enclosures
• Can be used for office-to-plant-floor network extensions where space is limited
• Ideal for factory automation network runs requiring reduced-hazard materials
• Used for linking instrumentation and field devices within enclosures
• Can be used for office-to-plant-floor network extensions where space is limited
How is flexibility achieved for routing through confined spaces?
Flexibility comes from the stranded conductor construction which permits tighter bends and easier threading through conduits compared with solid-core alternatives.
What measures minimise hazardous emissions in the event of fire?
The sheath material is formulated to emit very low smoke and no halogens when exposed to heat, reducing corrosive and toxic by-products on combustion.
Which approvals indicate suitability for European industrial use?
The cable conforms to REACH and RoHS chemical restrictions and carries CE marking relevant to applicable EU directives.
What outer-colour identification is provided for installation clarity?
The cable is supplied with a grey outer jacket to assist Visual identification within multi-cable runs.
相关链接
- Belden 1633ENS Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
- Belden 1583ENH Cat5E Cable Cat5e Low Smoke Zero Halogen
- Belden 1583ENH Cat5e Ethernet Cable Unscreened Low Smoke Zero Halogen
- Belden 74001NH Cat5e Ethernet Cable Screened Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 3 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 2 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen