Roline Cat6a Ethernet Cable 4 Core, Grey, 70 m, Shielded Screened PVC
- RS庫存編號:
- 194-6785
- 製造零件編號:
- 21.15.0873-2
- 製造商:
- Roline
享受批量購買折扣
額外添加5件可節省10%
查看批量定價選項小計(1 件)*
HK$1,320.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,320.20 | - |
| 5 + | HK$1,188.10 | 10% |
* 參考價格
- RS庫存編號:
- 194-6785
- 製造零件編號:
- 21.15.0873-2
- 製造商:
- Roline
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 70m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568, RoHS Compliant | |
| Cross Sectional Area | 23AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 7.3mm | |
| Conductor Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Roline | ||
Product Type Ethernet Cable | ||
Cable Length 70m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568, RoHS Compliant | ||
Cross Sectional Area 23AWG | ||
Number of Cores 4 | ||
Outside Diameter 7.3mm | ||
Conductor Material Copper | ||
Prepared double shielded Twisted Pair cable with screened RJ-45 connectors on both ends
Durable due to moulded kink protection
Suitable for PoE applications and multimedia applications were the extension is working over TP
High quality plugs with gold plated contacts
Contact settings 1:1
Construction: 4-pair solid copper wire, complete braid shielding, pairs shielded with aluminium clad polyester foil
相关链接
- Roline Cat6a Ethernet Cable 30 m, Shielded Screened PVC
- Roline Cat6a Ethernet Cable 8 Core 90 m, Shielded Screened PVC
- Roline Cat6a Ethernet Cable 8 Core 50 m, Shielded Screened PVC
- Roline Cat6a Ethernet Cable 8 Core 20 m, Shielded Screened PVC
- Roline Cat6a Ethernet Cable 8 Core 70 m Low Smoke Zero Halogen
- Roline ROLINE Cat6 Ethernet Cable 8 Core 15 m, Shielded Screened PVC
- StarTech.com Cat6a Cat6a Ethernet Cable Shielded Screened, Blue PVC
- Roline Cat6 Ethernet Cable 8 Core 20 m, Shielded Screened PVC