Roline Cat6 Ethernet Cable 8 Core, Yellow, 0.5 m, Unshielded Unscreened, Low Smoke Zero Halogen
- RS庫存編號:
- 197-3483
- 製造零件編號:
- 21.15.2520-100
- 製造商:
- Roline
可享批量折扣
查看批量定價選項小計(1 件)*
HK$34.70
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$34.70 |
| 5 + | HK$31.20 |
* 參考價格
- RS庫存編號:
- 197-3483
- 製造零件編號:
- 21.15.2520-100
- 製造商:
- Roline
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 0.5m | |
| LAN Category | Cat6 | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | RoHS Compliant | |
| Outside Diameter | 6mm | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Cross Sectional Area | 24 AWG | |
| 選取全部 | ||
|---|---|---|
品牌 Roline | ||
Product Type Ethernet Cable | ||
Cable Length 0.5m | ||
LAN Category Cat6 | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals RoHS Compliant | ||
Outside Diameter 6mm | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Cross Sectional Area 24 AWG | ||
- COO (Country of Origin):
- CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
相关链接
- Roline Cat6 Green, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Cat6 White, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Black, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline Red, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- Roline White, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Yellow, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Grey, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath
- Roline Blue, Unshielded 8 Unscreened Low Smoke Zero Halogen Sheath