Roline Cat6a Ethernet Cable 8 Core, Grey, 20 m, Shielded Screened, Cat6a Cable, Low Smoke Zero Halogen

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$338.60

Add to Basket
選擇或輸入數量
有庫存
  • 46 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$338.60
5 +HK$304.70

* 參考價格

RS庫存編號:
197-3672
製造零件編號:
21.15.2809-20
製造商:
Roline
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Roline

Product Type

Ethernet Cable

Cable Length

20m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Cat6a Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cross Sectional Area

26 AWG

Number of Cores

8

Outside Diameter

6.2mm

Conductor Material

Copper

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.

Complete braid shielding

Pairs shielded with aluminium clad polyester foil

High quality plugs with gold plated contacts

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。