Phoenix Contact IP67 Cat6 Ethernet Cable 8 Core, Blue, 5 m, Shielded Screened, Polyurethane
- RS庫存編號:
- 213-0156
- 製造零件編號:
- 1415298
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 213-0156
- 製造零件編號:
- 1415298
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | IP67 | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | UL 94 V-2 | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Cross Sectional Area | 0.14 mm² | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series IP67 | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals UL 94 V-2 | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
Cross Sectional Area 0.14 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Assembled Ethernet cable works with an operating voltage less then 100 V. It has RJ45 plug/IP67 connection on one side.
IP67 degree of protection
-25°C to 60°C ambient operative temperature
CAT6 transmission characteristics
相关链接
- Phoenix Contact VS Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 1 Screened Polyurethane Sheath
- Phoenix Contact VS Light Blue, Shielded 2 Screened Polyurethane Sheath
- HARTING Yellow, Shielded Screened Polyurethane Sheath
- StarTech.com Blue, Shielded Screened Polyvinyl Chloride Sheath