StarTech.com Cat6a Ethernet Cable, 7 m, Shielded Screened, Black PVC
- RS庫存編號:
- 236-8274
- 製造零件編號:
- 6ASPAT7MBK
- 製造商:
- StarTech.com
享受批量購買折扣
額外添加5件可節省HK$216.50
查看批量定價選項小計(1 件)*
HK$433.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$433.30 | - |
| 5 + | HK$390.00 | HK$216.50 |
* 參考價格
- RS庫存編號:
- 236-8274
- 製造零件編號:
- 6ASPAT7MBK
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | CMG Rated | |
| Standards/Approvals | CE Certified | |
| Number of Cores | 4 | |
| Outside Diameter | 11mm | |
| Conductor Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour CMG Rated | ||
Standards/Approvals CE Certified | ||
Number of Cores 4 | ||
Outside Diameter 11mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech.com Ethernet Cable, 7m Length, 500MHz Frequency - 6ASPAT7MBK
Deliver data, voice and video signals over 10Gb networks with this Ethernet cable from StarTech.com. The foil-shielded, 100% copper cable is designed to keep your network free of noise and external interruption, so it's an ideal choice for environments prone to electromagnetic interference. For longevity, a robust PVC jacket offers protection against abrasion caused by movement.
Trouble-free cable runsSnag-free connectors on the cable protect its clips during installation, making them less likely to catch on objects and break.
Gold connectorsYou get optimal conductivity and minimal risk of corrosion, thanks to the assembly's 50-micron gold connectors.
• Strain relief helps prevent connectors from bending and cracking
• Low heat build-up to reduce the risk of electrical fire
• 7m cable that's suitable for longer cable runs without compromising performance
The StarTech.com 7m CAT6a Ethernet cable ensure fast and dependable 10 Gigabit network connections by protecting against electromagnetic interference (EMI/RFI) and noise. The result is a fast and safe network. Tested for up to 500MHz frequency, each CAT6a cable is more than suitable for 10GBase-T Ethernet networks. copper-clad aluminium (CCA) wire is not used which is subject to problems like weak power delivery, heat build-up, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
Does this cable have solid or stranded conductors?
10 Gigabit shielded snag less RJ45 100W PoE patch cord
10GbE shielded STP network cable with strain relief
100% 26 AWG copper wire, 4 Pair STP connector and black colour
Connect PoE-enabled devices to 10Gb networks
Connect between computers, hubs, routers and patch panels
This cable has stranded conductors, which help to keep it flexible and easy to bend around corners.
相关链接
- StarTech.com Cat6a Cat6a Ethernet Cable Shielded Screened, Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Grey PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Light Blue PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- StarTech.com Cat6a - 10Gbit/s Cat6a Ethernet Cable Shielded Screened, Black PVC