RS PRO Cat5e Ethernet Cable, 2.1 m, Grey RJ45 Male to RJ45 Male, U/UTP PVC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$53.10

Add to Basket
選擇或輸入數量
有庫存
  • 126 件準備從其他地點送貨
  • 加上 200 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$53.10
25 - 124HK$52.10
125 +HK$51.00

* 參考價格

RS庫存編號:
237-8593
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

2.1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ANSI/TIA-568

Voltage

80V

RS PRO Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey, 2.1m


This range of RS PRO Cat5e Ethernet Cables have been designed with the highest quality and versatility in mind. Featuring support bandwidth 250 MHz & transmitting data at speeds of up to 1000 Mbps. It is 100 % tested for open, shorts and crossed wires and are compliant with the latest standards. Cables are available in different lengths and colours to suit your application.

Features and Benefits


  • Compliance with the TIA/EIA T-568B or 568C

  • UTP 24AWG stranded conductors for flexibility, twisted in pairs and nested in a spline to minimize crosstalk

  • Support Bandwidth 250MHz & Transmitting data at speeds of up to 1000 Mbps

  • Compatible With 100 Base / 1000 Base T (gigabit) Networks

  • Gold plated for accurate data transfer and corrosion-free connectivity

  • Lead free, RoHS compliant

    What is a Cat5e Cable?


    Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

    Why Cat5e?


    The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8593

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。