Molex CES PowerCat (C5E) Cat6 Ethernet Cable RJ45 RJ45, 500 mm, Grey, F/UTP
- RS庫存編號:
- 261-3272
- 製造零件編號:
- 181860025
- 製造商:
- Molex CES
享受批量購買折扣
額外添加10件可節省HK$30.00
查看批量定價選項小計(1 件)*
HK$43.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 29 件從 2026年11月18日 起裝運發貨
- 加上 33 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$43.30 | - |
| 10 - 24 | HK$40.30 | HK$30.00 |
| 25 - 49 | HK$37.00 | HK$157.50 |
| 50 - 99 | HK$33.00 | HK$515.00 |
| 100 + | HK$30.20 | HK$1,310.00 |
* 參考價格
- RS庫存編號:
- 261-3272
- 製造零件編號:
- 181860025
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Series | PowerCat (C5E) | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Standards/Approvals | ISO 11801/EN50173/TIA 568A | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Series PowerCat (C5E) | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Standards/Approvals ISO 11801/EN50173/TIA 568A | ||
豁免
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat (C5E) high density patch panels are ideal for ISP applications or installations where cabinet/rack space is at a premium. Providing 48 ports i1U, these patch panels offer a integral rear cable management tray specifically designed for neat and easy cable dressing. The front of the panel has a protected labelling facility for clear port labelling.
48 ports 1U
PCB mounted KATT IDC
EIA 568B wired
RJ45 jacks
Standard 19 rack mounted
Graphite grey textured finish
相关链接
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 RJ45 Red, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 Cat6 Ethernet Cable RJ45 RJ45 Green, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 U/UTP Patch Cord Cat6 Ethernet Cable RJ45 RJ45 Yellow, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded PVC