Molex CES Cat6 Ethernet Cable, U/UTP, 1.5 m, Grey
- RS庫存編號:
- 261-3296
- 製造零件編號:
- 181990515
- 製造商:
- Molex CES
可享批量折扣
查看批量定價選項小計(1 件)*
HK$69.80
訂單超過 HK$250.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$69.80 |
| 10 - 24 | HK$65.20 |
| 25 - 49 | HK$59.90 |
| 50 - 99 | HK$53.60 |
| 100 + | HK$48.80 |
* 參考價格
- RS庫存編號:
- 261-3296
- 製造零件編號:
- 181990515
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 50173-1 | |
| Outside Diameter | 5.9mm | |
| Voltage | 150V | |
| Conductor Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 50173-1 | ||
Outside Diameter 5.9mm | ||
Voltage 150V | ||
Conductor Material Copper | ||
豁免
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 6 U/UTP patch cords are key components of PowerCat 6 U/UTP end-to-end solution and are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24 AWG stranded copper wire. Available in a range of colors and lengths, PowerCat 6 patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 24 AWG stranded copper wire
Pre-terminated with WE8W plugs
Slim clear anti-snag slip on boots
LS0H sheath
RoHS compliant
相关链接
- Molex CES Cat6 Ethernet Cable 1.5 m, Green
- Molex CES Cat6 Ethernet Cable 1.5 m, Blue
- Molex CES Cat6 Ethernet Cable 500 m, Violet
- Molex CES Cat6 Ethernet Cable 305 m, Violet
- Molex CES Cat6 Ethernet Cable 305 m, Blue
- Molex CES PowerCat 6 U/UTP Patch Cord Cat6 Ethernet Cable RJ45 RJ45 Yellow, U/UTP Low Smoke Zero Halogen
- Molex CES Cat6 Ethernet Cable Red RJ45 RJ45, U/UTP Low Smoke Zero Halogen
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 RJ45 Red, U/UTP Low Smoke Zero Halogen