Molex CES CAA-0322L-VL Cat6a Ethernet Cable, 500 m, Purple, U/FTP Low Smoke Zero Halogen

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$4,028.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年11月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$4,028.60
5 - 9HK$3,730.20
10 +HK$3,357.20

* 參考價格

RS庫存編號:
261-3325
製造零件編號:
183020033
製造商:
Molex CES
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex CES

Product Type

Ethernet Cable

Series

CAA-0322L-VL

LAN Category

Cat6a

Cable Length

500m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Purple

Hazardous Area Certification

No

Standards/Approvals

TIA/EIA 568 C.2, ISO/IEC 11801 am ENdm ENt 2

Voltage

2V

豁免

COO (Country of Origin):
CN
The Molex Premise Networks Power Cat 6A shielded cable is a key component of the Power Cat 6A end to end solution. Power Cat 6A U/FTP cable is specifically designed to support high speed data network applications such as 10-gigabit Ethernet (10GBASE-T). The cable is constructed of 4 screened pairs and a drain wire. This cable minimizes alien crosstalk, provides excellent signal isolation and provides superior electromagnetic interference (EMI) protection.

Outstanding signal isolation

Enhanced performance 4 pair U/FTP LS0H cable

Resistant to alien crosstalk

Color coded for ease of termination

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。