Molex CES Cat6a Ethernet Cable, 5 m, Blue RJ45 RJ45, F/UTP

享受批量購買折扣

額外添加10件可節省6%

查看批量定價選項

小計(1 件)*

HK$172.20

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$172.20-
10 - 24HK$160.706%
25 - 49HK$147.6014%
50 - 99HK$131.6023%
100 +HK$120.5030%

* 參考價格

RS庫存編號:
261-3329
製造零件編號:
183160116
製造商:
Molex CES
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex CES

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Blue

Standards/Approvals

No

豁免

COO (Country of Origin):
PL
The Molex Premise Networks PowerCat 6A shielded patch cords LS0H 5m are key components of the PowerCat 6A shielded end-to-end solution. Designed to support high speed 10GBASE-T networks, they are also backward compatible with 10/100/1000BASE-T networks. The patch cable is made from high quality four pair 26 AWG stranded copper wire. The patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.

4 pair 26 AWG shielded stranded copper cable

Pre-terminated with RJ45 plugs

Slim clear anti-snag slip on boots

Suitable for ANSI/TIA-568B wiring

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。