可享批量折扣
查看批量定價選項小計(1 件)*
HK$353.30
訂單超過 HK$250.00 免費送貨
有庫存
- 94 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$353.30 |
| 10 - 24 | HK$329.60 |
| 25 - 49 | HK$302.80 |
| 50 - 99 | HK$269.80 |
| 100 + | HK$247.20 |
* 參考價格
- RS庫存編號:
- 261-3334
- 製造零件編號:
- 183160135
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
Terminated/Unterminated Terminated | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 6A shielded patch cords LS0H 7m are key components of the PowerCat 6A shielded end-to-end solution. Designed to support high speed 10GBASE-T networks, they are also backward compatible with 10/100/1000BASE-T networks. The patch cable is made from high quality four pair 26 AWG stranded copper wire. The patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
4 pair 26 AWG shielded stranded copper cable
Pre-terminated with RJ45 plugs
Slim clear anti-snag slip on boots
Suitable for ANSI/TIA-568B wiring
相关链接
- Molex CES Green RJ45 to RJ45
- Molex CES Green RJ45 to RJ45
- Molex CES Green RJ45 to RJ45
- Molex CES Green RJ45 to RJ45
- Molex CES Green RJ45 to RJ45
- Molex CES Green RJ45 to RJ45
- Molex CES PowerCat 5E Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Molex CES PCD Yellow RJ45 to Male RJ45 Male, Unshielded PVC