Molex CES Cat6a Ethernet Cable RJ45 RJ45, 10 m, Yellow, F/UTP

享受批量購買折扣

額外添加10件可節省6%

查看批量定價選項

小計(1 件)*

HK$433.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 86 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$433.00-
10 - 24HK$406.506%
25 - 49HK$383.1011%
50 - 99HK$355.7017%
100 +HK$332.1023%

* 參考價格

RS庫存編號:
261-3339
製造零件編號:
183160163
製造商:
Molex CES
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex CES

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Yellow

Standards/Approvals

No

豁免

COO (Country of Origin):
IN
The Molex Premise Networks PowerCat 6A shielded patch cords LS0H 10m are key components of the PowerCat 6A shielded end-to-end solution. Designed to support high speed 10GBASE-T networks, they are also backward compatible with 10/100/1000BASE-T networks. The patch cable is made from high quality four pair 26 AWG stranded copper wire. The patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.

4 pair 26 AWG shielded stranded copper cable

Pre-terminated with RJ45 plugs

Slim clear anti-snag slip on boots

Suitable for ANSI/TIA-568B wiring

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。