HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Black, S/FTP Low Smoke Zero

小計(1 件)*

HK$193.90

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
  • 加上 36 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$193.90

* 參考價格

RS庫存編號:
261-5356
製造零件編號:
RJ45C6ABK-10.0M
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

Category 6A

LAN Category

Cat6a

Cable Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, BS EN 50173, ANSI/TIA/EIA 568-C.2

HellermannTyton Connectivity Category 6A Series Ethernet Cable, 10m Cable Length, Black Jacket - RJ45C6ABK-10.0M


This ethernet cable is a high-performance network lead designed for shielded data transmission in professional installations. It connects two devices via straight male connectors and is intended for environments where enhanced electromagnetic protection and reduced toxic emissions during fire are required.

Features and Benefits:


• S/FTP shielding reduces electromagnetic interference for stable links
• Cat6a performance supports high-frequency data transmission
• Low Smoke Zero Halogen jacket minimises toxic fumes in fires
• Male-to-male straight connectors enable standard patching
• Compliant with IEC606? no — wait, must use provided standards only

Applications


• Suitable for data centre rack-to-switch patching
• Ideal for office workstation uplinks requiring shielded cable
• Used with shielded switches and patch panels
• Can be used for structured cabling meeting international layouts

What connector orientations does it provide?


It has straight connectors on both ends, each terminated as a male plug suited to standard RJ45 ports.

How long is the cable and what is its jacket colour?


The lead measures 10m and is supplied with a black outer sheath.

Which international wiring and performance standards does it meet?


It conforms to ISO 11801:2002 with amendments A1 and A2, IEC 61156-6, IEC 60332-1, BS EN 50173 and ANSI/TIA/EIA 568-C.2.

What category and shielding topology is used?


It is a Cat6a cable utilising S/FTP construction for pair-level foil plus overall braid.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。