HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, Blue, S/FTP Low Smoke Zero Halogen
- RS庫存編號:
- 261-5362
- 製造零件編號:
- RJ45C6ABL-10.0M
- 製造商:
- HellermannTyton Connectivity
小計(1 件)*
HK$225.20
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
- 加上 12 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$225.20 |
* 參考價格
- RS庫存編號:
- 261-5362
- 製造零件編號:
- RJ45C6ABL-10.0M
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Series | RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Series RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1 | ||
HellermannTyton Connectivity Ethernet Cable, 10m Length, Terminated - RJ45C6ABL-10.0M
This Ethernet cable falls within the Cat6a category, designed to offer enhanced network performance over longer distances. With a length of 10m, this terminated cable features RJ45 connectors on both ends, making it ideal for immediate use in various network setups. The S/FTP shielding ensures minimal interference, which is crucial for maintaining high data transfer speeds.
Features & Benefits
• Provides Cat6a network performance for fast data transmission
• Terminated for easy plug-and-play installation
• S/FTP shielded design minimises electromagnetic interference
• Blue RJ45 cable enhances visibility and easy identification
• Suitable for high-speed Ethernet and gaming requirement
Applications
• Ideal for connecting devices to network switches
• Suitable for linking routers to computers in office setups
• Used with gaming consoles for lag-free online gaming
• Perfect for streaming high-definition media without interruptions
How does the S/FTP design enhance performance?
The S/FTP design features individual shielding for each pair of wires as well as an overall shield, significantly reducing electromagnetic interference and ensuring higher data rates over longer distances, making it suitable for demanding network environments.
Is this cable compatible with standard Ethernet devices?
Yes, it supports all standard Ethernet devices thanks to the RJ45 connectors, allowing seamless integration with routers, switches, and computers.
What kind of data transfer rates can be expected with this cable?
It supports data transfer rates of up to 10 Gbps, which is optimal for activities requiring high bandwidth, such as video streaming and online gaming.
Can this cable be used outdoors?
It is recommended for indoor use as it lacks additional protective housing for outdoor conditions, which might expose it to environmental factors.
相关链接
- HellermannTyton Connectivity RJ45C6ABL Cat6a Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen