HellermannTyton Connectivity Category 6 LS0H Unshielded Patch Leads Cat6 Ethernet Cable RJ45 RJ45, 5 m, Red, Unshielded
- RS庫存編號:
- 261-5424
- 製造零件編號:
- RJ45NGB-5.0MRD
- 製造商:
- HellermannTyton Connectivity
小計(1 件)*
HK$66.20
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$66.20 |
* 參考價格
- RS庫存編號:
- 261-5424
- 製造零件編號:
- RJ45NGB-5.0MRD
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Series | Category 6 LS0H Unshielded Patch Leads | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | IEC 60332-1, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Series Category 6 LS0H Unshielded Patch Leads | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals IEC 60332-1, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6 | ||
- COO (Country of Origin):
- GB
The HellermannTyton cable consists of 8 color coded copper conductors twisted together to form 4 pairs with varying lay lengths. The cable is sheathed in LS0H material making the patch leads suitable for internal use. HellermannTytons patch leads are manufactured to the highest quality and tested.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
相关链接
- HellermannTyton Connectivity Category 6 LS0H Unshielded Patch Leads Cat6 Ethernet Cable RJ45 RJ45 Red, Unshielded
- HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS Cat6 Ethernet Cable RJ45 RJ45
- HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 Cat6 Ethernet Cable RJ45 RJ45, 2
- HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 Cat6 Ethernet Cable RJ45 RJ45, 1
- HellermannTyton Connectivity Category 6 Unshielded Patch Leads Cat6 Ethernet Cable RJ45 RJ45 Yellow, Unshielded
- HellermannTyton Connectivity Category 6 LS0H Unshielded Cat6 Ethernet Cable RJ45 RJ45 Green, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 LS0H Unshielded Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded
- HellermannTyton Connectivity HellermannTyton Category 6 Cat6 Ethernet Cable RJ45 RJ45 Yellow, Unshielded Low Smoke