Siemens 6XV Cat6a Ethernet Cable, 6 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- RS庫存編號:
- 265-8920
- 製造零件編號:
- 6XV18703RH60
- 製造商:
- Siemens
小計(1 件)*
HK$494.60
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$494.60 |
* 參考價格
- RS庫存編號:
- 265-8920
- 製造零件編號:
- 6XV18703RH60
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV | |
| Cable Length | 6m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Copper | |
| Voltage | 80V | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV | ||
Cable Length 6m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Conductor Material Copper | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Industrial Ethernet TP XP cord RJ45/RJ45 is a crossover patch cable with CAT 6A. It is pre-assembled with two RJ45 plugs and it has length of 6 meter.
operating voltage: 80 V
8 cores
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V