Phoenix Contact Cat6a Ethernet Cable, Blue, 3 m Screened, Cat6a Cable, Polyurethane
- RS庫存編號:
- 267-1885
- 製造零件編號:
- 1408365
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$360.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$360.80 |
* 參考價格
- RS庫存編號:
- 267-1885
- 製造零件編號:
- 1408365
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | |
| Conductor Material | Copper | |
| Voltage | 48V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | ||
Conductor Material Copper | ||
Voltage 48V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable is preassembled data cable. It is consist of assembled at both ends with RJ45 connector.
8 number of protection
IP20 degree of protection
相关链接
- Phoenix Contact Cat6a Ethernet Cable 8 Core 1 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Blue, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 1 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 10 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 2 Core 2 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 10 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable, Polyurethane
- Phoenix Contact NBC Cat6a Ethernet Cable 8 Core 5 m Cat6a Cable, Polyurethane