Lapp ETHERLINE FD P Cat. 5e Cat5e Ethernet Cable, 100 m, Water blue Male to Male, Tin Plated Copper Alloy Braid

小計(1 卷,共 100 米)*

HK$3,281.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$3,281.00HK$32.81

* 參考價格

RS庫存編號:
270-1939
Distrelec 貨號:
304-34-476
製造零件編號:
2170489
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Ethernet Cable

Series

ETHERLINE FD P Cat. 5e

LAN Category

Cat5e

Cable Length

100m

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Type B

Male

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Water blue

Hazardous Area Certification

EU

Standards/Approvals

EN 50173-3 ISO/IEC 24702

Voltage

125V

COO (Country of Origin):
DE

Lapp ETHERLINE FD P Cat. 5e Series Ethernet Cable, 100m Cable Length, Cat5e LAN Category - 2170489


This ethernet cable is a shielded Cat5e twisted-pair cable designed for field installation and data transmission in industrial and hazardous-area contexts. It provides a male-to-male connection over a continuous 100m length, with a flexible thermoplastic elastomer outer covering in water‑blue for easy identification in wiring runs.

Features and Benefits:


• Cat5e performance delivering standardised data transmission rates
• Tin-plated copper‑alloy braid shielding reducing electromagnetic interference
• 125V rating supporting low‑voltage network equipment
• Male-to-male connectors enabling straightforward patching between devices
• Thermoplastic elastomer jacket offering flexible handling and abrasion resistance

Applications


• Suitable for industrial LAN backbone and device interconnects
• Ideal for fieldbus and factory automation cabling runs
• Used with patch panels and switches in plant environments
• Can be used for Ethernet connections in certified hazardous zones
• Suitable for visible cable runs where colour identification is needed

How is the cable construction arranged to mitigate interference?


A tin-plated copper‑alloy braid surrounds the pair conductors, providing a continuous shield to limit external electromagnetic disturbances.

What operating voltage is appropriate for this cable?


It is specified for use at 125V, matching the requirements of typical low‑voltage networking and industrial control equipment.

Which standards does the cable conform to for structured cabling?


The cable meets EN 50173-3 and ISO/IEC 24702 specifications relevant to Cat5e structured network installations.

What material considerations affect installation flexibility?


The outer sheath is made from a thermoplastic elastomer, which balances pliability for routing with resistance to mechanical wear.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。