Lapp Cat7 Ethernet Cable, 100 m, Tin Plated Copper Alloy Braid Screened, Green PVC

小計(1 卷,共 100 米)*

HK$4,359.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$4,359.90HK$43.599

* 參考價格

RS庫存編號:
270-1943
製造零件編號:
2170605
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Conductor Type

Solid

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Standards/Approvals

EN 50173-3 ISO/IEC 24702, IEC 60332-1-2, IEC 60811-2-1, UL 1581, UL 1685

Cross Sectional Area

0.25mm²

Number of Cores

8

Conductor Material

Bare Copper

Outside Diameter

8.1mm

Voltage

125V

COO (Country of Origin):
IT

Lapp Ethernet Cable, 100m Cable Length, Green Jacket - 2170605


This ethernet cable is a screened Cat7 LAN cable designed for high-speed network links in indoor and outdoor environments. It combines a green PVC outer sheath with a screened construction to reduce interference, and is intended for use where robust shielded connectivity and wide operating temperatures are required.

Features and Benefits:


• Tin-plated copper braid reduces electromagnetic interference and improves signal integrity
• Bare copper solid conductors deliver consistent conductivity across runs
• Flame-retardant PVC sheath limits fire propagation per IEC standards
• Wide temperature range supports operation from -30°C to 80°C
• Rated to 125V to match typical low-voltage network infrastructures
• Complies with recognised standards for structured cabling and fire performance

Applications


• Suitable for data centre interconnects requiring screened cabling
• Ideal for industrial LANs with extended temperature demands
• Used with screened RJ45 terminations for high-speed links
• Can be used for external cable runs with PVC jacket protection
• Suitable for professional network installations in commercial buildings

How many conductors does the cable contain and how are they arranged?


The cable comprises eight individual cores formed from four twisted pairs, each conductor being a solid bare copper strand.

What screening method protects against external noise?


A tin-plated copper alloy braided screen surrounds the pairs to provide overall screening against EMI.

Which standards relate to its cabling and fire performance?


It meets EN 50173-3 and ISO/IEC 24702 for structured cabling and IEC 60332-1-2 for flame behaviour.

What is the cross-sectional area of each conductor and how does that affect suitability?


Each conductor has a 0.25mm² cross-sectional area, suitable for consistent signal transmission over standard Cat7 distances.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。