RS Better World
Schneider Electric Actassi Cat6 Patch cable, F/FTP Screened, 2 m, White Polyethylene
- RS庫存編號:
- 287-5960
- 製造零件編號:
- ACTPC6FULS20WE
- 製造商:
- Schneider Electric
小計(1 件)*
HK$97.49
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$97.49 |
* 參考價格
- RS庫存編號:
- 287-5960
- 製造零件編號:
- ACTPC6FULS20WE
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Patch cable | |
| Series | Actassi | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Colour | White | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | IEC 61935-2, ISO/IEC 11081-2017, TIA/EIA-568-C.2, EN 50173-2018 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Outside Diameter | 5.2mm | |
| Conductor Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Patch cable | ||
Series Actassi | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/FTP | ||
Screened/Unscreened Screened | ||
Jacket Colour White | ||
Jacket Material Polyethylene | ||
Standards/Approvals IEC 61935-2, ISO/IEC 11081-2017, TIA/EIA-568-C.2, EN 50173-2018 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Outside Diameter 5.2mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Schneider Electric Actassi Patch cord is a high-quality Category 6 F/UTP LSZH cable in white colour, suitable for various communication applications. With exceptional performance and reliability, this patch cord ensures a seamless connectivity experience for your network setup.
2m length customizable cable suitable for a wide range of setups
Transmission frequency of 250 MHz for efficient data transfer
750 cycles minimum number of matings for long-lasting durability
Copper conductor material for excellent conductivity
LSZH flame retardance for added safety in case of fire
Green Premium product with sustainable offer status
相关链接
- Schneider Electric Actassi Cat6 Patch cable 1 m, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, Blue Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, White Polyethylene
- Schneider Electric Actassi Series RJ45 Connector Female Cat6 F/FTP S/FTP U/FTP Straight 1 Port
- Schneider Electric Actassi Series RJ45 Connector Female Cat6a F/FTP S/FTP U/FTP Straight 1 Port