AXINDUS Junction for use with Cat6a and Industrial Ethernet Link
- RS庫存編號:
- 259-2305
- 製造零件編號:
- I4JONC6A
- 製造商:
- AXINDUS
1 現貨庫存,可於3工作日發貨。
單價 个
HK$351.10
單位 | 每單位 |
---|---|
1 + | HK$351.10 |
- RS庫存編號:
- 259-2305
- 製造零件編號:
- I4JONC6A
- 製造商:
- AXINDUS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The CAE Groupe junction used for connecting CAT.6A LAN cable. It is ideal for indoor/outdoor connection connections or on-site repairs. It allows quick repair of a rigid or patch damaged cables. It is recommended for consolidation point execution on permanent link below 75m.
Tool less field assembly, easy and quick to wire
Shielding 360°
Conform 4PPoE
Wall mounting possible
Color Code EIA/TIA A, B and PROFINET
6 to 8.5 mm Diameter of cable allowed
Shielding 360°
Conform 4PPoE
Wall mounting possible
Color Code EIA/TIA A, B and PROFINET
6 to 8.5 mm Diameter of cable allowed
規格
Attribute | Value |
---|---|
Accessory Type | Junction |
For Use With | Cat6a and Industrial Ethernet Link |
Interface Type | RJ45 |