The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has RJ45-male, straight, 4-pin connection with 4 connectable contacts and 1.0 A rated current (at 40 °C).
0.2 to 0.34 mm² Connection cross-section 4.5 to 9 mm Cable diameter D IDC wire mounting 125 VDC / 125 VAC Operating voltage Ub IP20 protection rating -40 to 70 °C ambient temperature CE, cURus, EAC, WEEE Approval/Conformity