Microchip, 48-Pin VQFN, Ethernet Transceiver 1000 Mbps SGMII 3.3V LAN8872-I/PUA, Force Speed Mode Mbps, 100 Mbps/1000

享受批量購買折扣

額外添加10件可節省9%

查看批量定價選項

小計(1 件)*

HK$41.70

Add to Basket
選擇或輸入數量
有庫存
  • 166 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$41.70-
10 +HK$37.609%

* 參考價格

RS庫存編號:
301-089
製造零件編號:
LAN8872-I/PUA
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Maximum Data Rate

1000Mbps

Product Type

Ethernet Transceiver

Communication Mode

Force Speed Mode Mbps, 100 Mbps/1000 Mbps Auto-Negotiation

Standard Supported

RoHS

Interface Type

SGMII

Package Type

VQFN

Maximum Supply Voltage

3.3V

Pin Count

48

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEEE 1588-2019 and 802.1AS-2020, RoHS

Automotive Standard

No

The Microchip 1000 Base-T1 Ethernet PHYs devices provide a compact, cost-effective, single-port 100BASE-T1/1000BASE-T1 Ethernet physical layer transceiver solution compliant with the IEEE 802.3bw-2015 and IEEE 802.3bp-2016 specifications. And supports communication with an Ethernet MAC via standard SGMII interfaces. The device provides transmit and receive capability with cable reaches beyond the IEEE 802.3bp standard of up to at least 15 meters for type A.

Supports RGMII MAC interface

OPEN Alliance TC10 support

FlexPWR technology power management

IEEE 1588-2019 and 802.1AS-2020 support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。