Microchip, 72-Pin VQFN, Ethernet Transceiver, 3.3 V 1000 Mbps 3.3V LAN7431T-I/YXX, Full Duplex/Half Duplex

小計(1 卷,共 3000 件)*

HK$258,153.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
3000 +HK$86.051HK$258,153.00

* 參考價格

RS庫存編號:
333-097
製造零件編號:
LAN7431T-I/YXX
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

1000Mbps

Communication Mode

Full Duplex/Half Duplex

Package Type

VQFN

Maximum Supply Voltage

3.3V

Pin Count

72

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3.3V

Width

10mm

Standards/Approvals

RoHS, ISO/IEC 8802-3 (ANSI/IEEE standard) and ANSI/IEEE 802.3 standards

Length

10mm

Automotive Standard

AEC-Q100 Grade 3

COO (Country of Origin):
TW
The Microchip PCIe 3.1 at 2.5GT/s to Reduced Gigabit Media Independent Interface Gigabit Networking bridge providing an ultra high performance and cost effective PCIe to Ethernet connectivity solution. PCIe based networking provides flexibility for the routing and placement of network connections anywhere in the system. Specific enhancements for PCIe LPSS L1.1 and LPSS L1.2 have been integrated to lower system power consumption.

Requires only a single 25MHz crystal or single ended clock

9K jumbo frames are supported

Internal OTP memory to remove the need for external EEPROM

Windows OneCore with WHQL Certification

Linux driver in mainline kernel

QNX Support Package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。