Microchip, 48-Pin VQFN, Ethernet Controller, 3.3 V 1000 Mbps PCI 3.3V LAN7430-I/Y9X, Full Duplex/Half Duplex

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$102.60

Add to Basket
選擇或輸入數量
有庫存
  • 242 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$102.60
10 +HK$92.40

* 參考價格

RS庫存編號:
352-131
製造零件編號:
LAN7430-I/Y9X
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Maximum Data Rate

1000Mbps

Product Type

Ethernet Controller

Communication Mode

Full Duplex/Half Duplex

Interface Type

PCI

Package Type

VQFN

Pin Count

48

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, ISO/IEC 8802-3 (ANSI/IEEE standard) and ANSI/IEEE 802.3 standards

Width

7mm

Minimum Supply Voltage

3.3V

Length

7mm

Automotive Standard

AEC-Q100 Grade 3

The Microchip PCIe 3.1 (at 2.5GT/s) to Gigabit Ethernet bridge, providing an ultra-high-performance and cost-effective PCIe to Ethernet connectivity solution. LAN7430 contains an integrated Ethernet PHY, PCIe PHY, PCIe endpoint controller, Ethernet MAC, Integrated OTP, JTAG TAP and EEPROM controller. The device supports 10BASE-T, 100BASE-TX and 1000BASE-T Ethernet with auto-negotiation, auto-polarity correction, HP Auto-MDIX† support and is compliant with IEEE 802.3/802.3u/802.3ab standards.

Windows OneCore with WHQL Certification

Linux driver in mainline kernel

QNX Support Package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。