Microchip, 132-Pin VQFN, Ethernet Switch IC 10 Gbps SPI PCI11400-I/MXX, SPI
- RS庫存編號:
- 352-232
- 製造零件編號:
- PCI11400-I/MXX
- 製造商:
- Microchip
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$190.50
訂單超過 HK$250.00 免費送貨
有庫存
- 143 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$190.50 | - |
| 10 + | HK$171.40 | 10% |
* 參考價格
- RS庫存編號:
- 352-232
- 製造零件編號:
- PCI11400-I/MXX
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Data Rate | 10Gbps | |
| Product Type | Ethernet Switch IC | |
| Communication Mode | SPI | |
| Number of Ports | 4 | |
| Standard Supported | PCIe, USB-IF, xHCI | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 132 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH Certificate, RoHS Certificate | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Data Rate 10Gbps | ||
Product Type Ethernet Switch IC | ||
Communication Mode SPI | ||
Number of Ports 4 | ||
Standard Supported PCIe, USB-IF, xHCI | ||
Interface Type SPI | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 132 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH Certificate, RoHS Certificate | ||
Automotive Standard No | ||
The Microchip single-chip PCIe switch with an integrated USB 3.2 Gen 2 host controller and programmable I/O. The integrated PCIe physical interfaces provide a 4-lane (4x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port. The device is targeted to address the need for higher bandwidth PCIe sub-systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate best system architecture. The PCI11400 includes a compliant PCIe implementation from external facing physical interfaces through to switch fabric and endpoint controllers.
Multifunction GPIOs
Programmable pin multiplexer
SPI slave interface
SMBus slave interface
SMBus master interface
相关链接
- Microchip Ethernet Transceiver 10 Gbps USB PCI11400/MXX
- Microchip Ethernet Switch IC, 1.1 V 2.5 Gbps SPI 3.3V PCI11101-I/MXX
- Microchip Ethernet Interface UART 3.63V PCI11101CT-I/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11400CT-I/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11400CT/MXX, Full Duplex
- Microchip Ethernet Transceiver 10 Gbps USB PCI11101/MXX
- Microchip Interface IC Full Duplex/Half Duplex