Microchip, 64-Pin QFN, Ethernet Controller, 3.3 V 480 Mbps 3.3V LAN9513I-JZX, Full Duplex/Half Duplex
- RS庫存編號:
- 235-4643
- 製造零件編號:
- LAN9513I-JZX
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 260 件)*
HK$16,463.72
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 780 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 260 - 1040 | HK$63.322 | HK$16,463.72 |
| 1300 + | HK$62.055 | HK$16,134.30 |
* 參考價格
- RS庫存編號:
- 235-4643
- 製造零件編號:
- LAN9513I-JZX
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Data Rate | 480Mbps | |
| Product Type | Ethernet Controller | |
| Sub Type | Controller | |
| Communication Mode | Full Duplex/Half Duplex | |
| Standard Supported | IEEE | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.3V | |
| Width | 9mm | |
| Length | 9mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 74mA | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Data Rate 480Mbps | ||
Product Type Ethernet Controller | ||
Sub Type Controller | ||
Communication Mode Full Duplex/Half Duplex | ||
Standard Supported IEEE | ||
Package Type QFN | ||
Pin Count 64 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.3V | ||
Width 9mm | ||
Length 9mm | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 74mA | ||
The Microchip LAN9513 series is the industry's first fully-integrated, Hi-speed USB 2.0 hub and high-performance 10/100 Ethernet controllers. The LAN9513/LAN9513i are specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution in a single package.
Fully-integrated 3-port Hi-Speed USB 2.0 hub and 10/100 Ethernet controllers
EEPROM-less design option helps to reduce BOM costs
Unique PHYBoost technology enables programmable four-level USB signal drive strengths in downstream port transceivers
Mobile internet devices
相关链接
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Ethernet Controller Ethernet 3.3V LAN9512-JZX, Full Duplex/Half Duplex
- Microchip USB Controller IC Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Switch IC Full Duplex/Half Duplex