Microchip, 80-Pin LQFP, Ethernet Switch IC, 3.3 V 100 Mbps RMII, RGMII, MII 3.46V KSZ8775CLXIC, Full Duplex/Half Duplex
- RS庫存編號:
- 239-5581
- 製造零件編號:
- KSZ8775CLXIC
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加320件可節省1%
查看批量定價選項小計(1 托盤,共 160 件)*
HK$10,336.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年7月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 160 - 160 | HK$64.60 | HK$10,336.00 | - |
| 320 - 1440 | HK$63.308 | HK$10,129.28 | 1% |
| 1600 + | HK$62.042 | HK$9,926.72 | 3% |
* 參考價格
- RS庫存編號:
- 239-5581
- 製造零件編號:
- KSZ8775CLXIC
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Switch IC | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 4 | |
| Interface Type | RMII, RGMII, MII | |
| Package Type | LQFP | |
| Maximum Supply Voltage | 3.46V | |
| Pin Count | 80 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Switch IC | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 4 | ||
Interface Type RMII, RGMII, MII | ||
Package Type LQFP | ||
Maximum Supply Voltage 3.46V | ||
Pin Count 80 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
The Microchip KSZ8775CLX series of highly integrated, Layer 2-managed, five-port switch come with numerous features designed to reduce system cost. It is intended for cost-sensitive applications requiring three 10/100 Mbps copper ports, one RMII on Port 4, and one 10/100/1000Mbps Gigabit uplink port on Port 5. The KSZ8775CLX incorporates a small package outline, the lowest power consumption with internal biasing, and on-chip termination. Its extensive set of features include enhanced power management, programmable rate limiting and priority ratio, tagged and port-based VLAN, port-based security and ACL rule-based packet filtering technology, QoS priority with four queues, management interfaces, enhanced MIB counters, high-performance memory bandwidth, and a shared memory-based switch fabric with non-blocking support.
Supply voltage range from –0.5 V to +1.8 V
Input and output voltage range from –0.5V to +4.0V
Three integrated 10/100BASE-T/TX MAC/PHYs
One integrated 10/100BASE-T/TX MAC with RMII interface
One integrated 10/100/1000Base-T/TX GMAC with selectable RGMII, MII, and RMII interfaces
Storage temperature from –55°C to +150°C
相关链接
- Microchip Ethernet Switch IC RGMII Full Duplex/Half Duplex
- Microchip Ethernet Switch IC RGMII Full Duplex/Half Duplex
- Microchip Ethernet Switch IC RMII Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII SGMII 3.3V GSW120A3MC, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII SGMII 3.3V GSW140A3MC, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V KSZ8721BT, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V KSZ8721CL, Full Duplex/Half Duplex