Microchip, 100-Pin TQFP, Controller IC, 3.3 V 100 Mbps MII 3.3V LAN9115-MT, Full Duplex/Half Duplex
- RS庫存編號:
- 672-6812
- 製造零件編號:
- LAN9115-MT
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加23件可節省HK$50.60
查看批量定價選項小計(1 件)*
HK$104.90
訂單超過 HK$250.00 免費送貨
有庫存
- 93 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 22 | HK$104.90 | - |
| 23 - 44 | HK$102.70 | HK$50.60 |
| 45 + | HK$100.80 | HK$184.50 |
* 參考價格
- RS庫存編號:
- 672-6812
- 製造零件編號:
- LAN9115-MT
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Controller IC | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Interface Type | MII | |
| Standard Supported | IEEE 802.3u | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 100 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 3.3V | |
| Width | 14.1mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Length | 14.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Controller IC | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Interface Type MII | ||
Standard Supported IEEE 802.3u | ||
Mount Type Surface | ||
Package Type TQFP | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 100 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 3.3V | ||
Width 14.1mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Length 14.1mm | ||
Automotive Standard No | ||
LAN9115/9116/9117/9118 10/100 Ethernet Controllers
Ethernet Communications - Microchip
相关链接
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V KSZ8721BT, Full Duplex/Half Duplex
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Ethernet Controller SMI 3.3V LAN9218i-MT, Full Duplex/Half Duplex
- Microchip Ethernet Controller SMI 3.3V LAN9218-MT, Full Duplex/Half Duplex
- Microchip Ethernet Switch IC RGMII Full Duplex/Half Duplex
- Microchip Ethernet Switch IC RMII Full Duplex/Half Duplex