Microchip, 64-Pin TQFP, Controller IC, 3.3 V 100 Mbps Serial-SPI 3.6V ENC624J600-I/PT, Full Duplex/Half Duplex
- RS庫存編號:
- 911-5833
- 製造零件編號:
- ENC624J600-I/PT
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 160 件)*
HK$7,933.28
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 160 - 640 | HK$49.583 | HK$7,933.28 |
| 800 + | HK$48.097 | HK$7,695.52 |
* 參考價格
- RS庫存編號:
- 911-5833
- 製造零件編號:
- ENC624J600-I/PT
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Controller IC | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE 802.3 | |
| Interface Type | Serial-SPI | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Length | 12mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Supply Current | 96mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Controller IC | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Standard Supported IEEE 802.3 | ||
Interface Type Serial-SPI | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Length 12mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Supply Current 96mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
ECN424J600/624J600 10/100 Ethernet Controllers
Ethernet Communications - Microchip
相关链接
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Ethernet Controller Full Duplex/Half Duplex