RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS庫存編號:
- 133-990
- 製造零件編號:
- 1628125
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$2,922.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年10月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,922.80 |
* 參考價格
- RS庫存編號:
- 133-990
- 製造零件編號:
- 1628125
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 14.2mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Silver | |
| Armoured | Yes | |
| Insulation Material | Thermoplastic Elastomer | |
| Power Rating | 26.6kW | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 14.2mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Silver | ||
Armoured Yes | ||
Insulation Material Thermoplastic Elastomer | ||
Power Rating 26.6kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is a high quality and reliable solution for charging electric vehicles with alternating current via type 2 vehicle charging inlets. With a charging power of 26.6 kW and a charging current of 32 A, this cable ensures fast and efficient charging. Its ergonomic and triple award-winning design provides convenient handling, and it can be customized with your logo for consistent branding of your charging station. The cable is compatible with type 2 infrastructure charging sockets at charging stations for e-mobility , offering a complete product range for all your charging needs.
Customizable with your logo for consistent branding of your charging station
Superior water tightness and protective cap to prevent water ingress
Manufactured in accordance with automotive standards for durability
Tested and compliant with EV Ready 37 requirements
相关链接
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.09 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 10 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m