- RS庫存編號:
- 174-1913
- 製造零件編號:
- HVCOCMTR8PF570L0000
- 製造商:
- Amphenol Industrial
- RS庫存編號:
- 174-1913
- 製造零件編號:
- HVCOCMTR8PF570L0000
- 製造商:
- Amphenol Industrial
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol 200A HVCO CCS Type 2 EV Plug
The Amphenol HVCO CCS EV connector plugs are a type of electric vehicle (EV) charging connector that is designed for use with CCS (Combined Charging System) compatible vehicles. These CCS Type 2 plugs are made by Amphenol, a leading global provider of interconnect solutions.
Key Features
- Compact and lightweight design making them easy to handle and use
- Secure locking mechanism that ensures a reliable and safe connection between the vehicle and the charging station
- Can withstand 10,000 mating cycles
- Tough nylon shell and rubber sealing gaskets
- Tough thermoplastic inserts
- Wide temperature ambient temperature range -30°C to 50°C
- PT1000 Temperature Sensor
- IEC 62196-2 and IEC 62196-3 compliant
規格
Attribute | Value |
---|---|
EV Car Charging Connector Type | CCS2 |
Gender | Plug |
Current Rating | 200A |
Voltage Rating | 1000 V dc |
IP Rating | IP44 |
Better World Product | Yes |
Better World Claim | Renewable energy solution |