Better World
Phoenix Contact Series EV-RFID RFID Reader
- RS庫存編號:
- 517-722
- 製造零件編號:
- 1309687
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$1,995.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,995.70 |
* 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 517-722
- 製造零件編號:
- 1309687
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | RFID Reader | |
| Supply Voltage | 30, 9V dc | |
| Mount Type | Panel | |
| Series | EV-RFID | |
| Wireless Connectivity | 125 kHz 134.2 kHz 13.56 MHz | |
| IP Rating | IP65 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type RFID Reader | ||
Supply Voltage 30, 9V dc | ||
Mount Type Panel | ||
Series EV-RFID | ||
Wireless Connectivity 125 kHz 134.2 kHz 13.56 MHz | ||
IP Rating IP65 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RFID device stands at the forefront of innovative charging solutions, specially designed for integration with the CHARX control modular series of AC charging controllers. Its robust housing and advanced technology ensure seamless operation in various demanding environments, making it an ideal choice for contemporary e-mobility applications. The device is engineered to handle a wide supply voltage range and is equipped with multiple interface options, enabling effortless connectivity with other systems. With an impressive degree of protection and reliable performance in extreme temperatures, this RFID device guarantees durability and efficiency, catering to the rising needs of electric vehicle infrastructure.
Offers a versatile application range for connection to CHARX control modular AC charging controllers
Supports a variety of communication interfaces enhancing compatibility with existing systems
Built to withstand challenging environmental conditions ensuring consistent performance
Delivers efficient energy management capabilities to enhance operational reliability
CE compliant design guarantees adherence to European safety standards
Lightweight structure enables easy installation and reduces shipping costs
Accommodates a broad supply voltage range ensuring flexibility in usage
Facilitates automatic operation contributing to streamlined charging processes