Schneider Electric EV Charging Point
- RS庫存編號:
- 212-334
- 製造零件編號:
- EVD1S24T0B
- 製造商:
- Schneider Electric
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 212-334
- 製造零件編號:
- EVD1S24T0B
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | EV Charging Point | |
| Standards/Approvals | EN 61000-6-4, EN 61851:Hrsg. 3, EN 61000-6-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type EV Charging Point | ||
Standards/Approvals EN 61000-6-4, EN 61851:Hrsg. 3, EN 61000-6-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fast Charging Station is an electrical vehicle charger designed for indoor or outdoor installation. It features an RFID access control system with authentication cards conforming to ISO/IEC 14443 A and B. The station supports 3P + N poles and operates with an input voltage of 360-440V AC (3-phase), 32-40A input current, and a nominal output power of 24 kW. It provides 1 output with a 3.5 m non-retractable charging cable and is mounted on the wall or with an optional floor stand pedestal.
Short circuit protection on output
Overload protection
Ground fault protection
Temperature rise protection
相关链接
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 120kW EV Charging Point 1 kV → 1kV
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V