RS Better World
Schneider Electric 1 7.4kW EV Charging Point, 32 A O/P, 222 V → 240V
- RS庫存編號:
- 276-1582
- 製造零件編號:
- EVB3S07N4AM
- 製造商:
- Schneider Electric
小計(1 件)*
HK$20,864.84
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 4 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$20,864.84 |
* 參考價格
- RS庫存編號:
- 276-1582
- 製造零件編號:
- EVB3S07N4AM
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 240V | |
| Output Power | 7.4kW | |
| Number of Sockets | 1 | |
| Electrical Phase | 1 | |
| Length | 153mm | |
| Width | 317mm | |
| Height | 529mm | |
| Standards/Approvals | EN 61000-6-3:2011/A1, ISO 15118, IEC 60884-1, CE, EN 61000-6-2:2019, EN/IEC 62196-2:ed. 1, EN/IEC 62196-1:ed. 2, EN 61000-6-3:2007, EV Ready, EN/IEC 61851-1:ed. 3, NF C 61314 | |
| Series | EVlink | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | 222V | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 240V | ||
Output Power 7.4kW | ||
Number of Sockets 1 | ||
Electrical Phase 1 | ||
Length 153mm | ||
Width 317mm | ||
Height 529mm | ||
Standards/Approvals EN 61000-6-3:2011/A1, ISO 15118, IEC 60884-1, CE, EN 61000-6-2:2019, EN/IEC 62196-2:ed. 1, EN/IEC 62196-1:ed. 2, EN 61000-6-3:2007, EV Ready, EN/IEC 61851-1:ed. 3, NF C 61314 | ||
Series EVlink | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Output Voltage 222V | ||
豁免
- COO (Country of Origin):
- FR
Schneider Electric EV Charging Point, 32A Output Current, 7.4kW Output Power - EVB3S07N4AM
This EV charging point offers efficient electric vehicle charging as a Level 2 charger with a 7.4 kW output at 32A, suitable for both residential and commercial applications. With compact dimensions of 529mm in height, 317mm in width, and 153mm in depth, it allows versatile placement options. The device comes with advanced connectivity features, making it a good fit for smart charging solutions.
Features & Benefits
• 7.4 kW output for faster charging
• Compatible with Ethernet and Bluetooth for improved connectivity
• Single-phase power connection simplifies installation
• Integrated energy meter for precise monitoring
• Diagnostic capabilities for issue identification
• Wall-mountable design for space-efficient installation
Applications
• Charging electric vehicles
• Residential electric vehicle charging setups
• Integration into smart EV charging solutions
• Compatible with EcoStruxure EV Charging Expert systems
Will it provide accurate energy usage details?
Yes, it features an integrated energy meter for precise tracking.
Is it compatible with RFID access control?
Yes, it supports multiple RFID systems for secure access.
Can it support multiple communication protocols?
Yes, it operates with Ethernet, Bluetooth, and Modbus TCP.
相关链接
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 240V
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 220V
- FLIR 1 EV Charging Point 250 V → 250V
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
- Schneider Electric 22kW EV Charging Point 415 V → 415V