SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- RS庫存編號:
- 234-939
- 製造零件編號:
- MP731S
- 製造商:
- SINGER SAFETY
小計(1 件)*
HK$593.90
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$593.90 |
* 參考價格
- RS庫存編號:
- 234-939
- 製造零件編號:
- MP731S
- 製造商:
- SINGER SAFETY
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SINGER SAFETY | |
| Resistance Features | Scratch Resistant | |
| Product Type | Face Shield | |
| Guard Type | Face | |
| Series | MP73 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 SINGER SAFETY | ||
Resistance Features Scratch Resistant | ||
Product Type Face Shield | ||
Guard Type Face | ||
Series MP73 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals CE | ||
豁免
- COO (Country of Origin):
- ES
The SINGER SAFETY full-face mask features an anti-scratch treated polycarbonate panoramic visor for clear, wide-field vision. It is equipped with a harness made of five easily adjustable straps, ensuring a secure and comfortable fit. Inside, the mask includes two membranes that promote efficient air circulation and help prevent fogging, providing a clear view throughout use.
Quality and reliability of an European made product
Comfortable and easy to adjust
Wide field of vision (panoramic visor)
Large choice of cartdriges
相关链接
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard UV400
- SINGER SAFETY Clear Polycarbonate Face Shield with Face Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- 3M Clear Polyethylene Face Shield with Head Guard with Face Shield Guard, Resistant To Flame Resistant