Skytec Clear Polycarbonate Face Shield with Face Guard

小計(1 包,共 10 件)*

HK$1,292.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$1,292.00HK$129.20

* 參考價格

RS庫存編號:
618-147
製造零件編號:
4201PC100000
製造商:
Skytec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Skytec

Product Type

Face Shield

Guard Type

Face

Series

4201PC

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

EN166:2001, EN170:2002, CE

豁免

COO (Country of Origin):
DE
The Skytec Polycarbonate Visor is a durable face protection accessory designed for use with ENHA safety helmets. It offers low-impact eye and face protection, making it suitable for general-purpose applications. Compatible with ENHA visor carriers like the 4300A and 4300C, it ensures reliable coverage without compromising visibility. It is compliant with EN166:2001 and EN170:2002 standards.

It is clear and uncoated

CE compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。